Eaton Electronics KLKE用于保护半导体的10 x 38mm保险丝
Eaton Electronics KLKE用于保护半导体的10 x 38mm保险丝具有高功率密度,同时依然具备出色的性能和可靠性。这些保险丝采用圆柱形熔丝管,提供螺栓连接端子和PCB端子选项。Eaton Electronics KLKE用于保护半导体的保险丝的额定电压为600V
AC/V
DC,额定电流范围为5A至30A。KLKE系列非常适合不间断电源 (UPS)、三相EVSE/充电基础设施、电机保护、整流器、逆变器和储能系统。这些保险丝符合RoHS指令,工作温度范围为-40°C至+125°C。
特性
- 10mm x 38mm保险丝
- 最小分断能力:300%
- 圆柱形熔丝管
- 可选螺栓连接端子
- 可选PCB端子
- 设计标准:UL 248-13
- 无卤素、无铅
- 符合RoHS指令
应用
- 不间断电源 (UPS)
- 三相EVSE和充电基础设施
- 电机保护
规范
- 额定电压:600VAC/VDC
- 额定电流:5A至30A
- 50kA分断能力:600VAC/VDC
- 典型冷电阻:3.4mΩ至54.46mΩ
- 典型压降:160mV至500mV
- 1.0ln功率损耗:2.1W至4.8W
- 工作温度范围:-40°C至+125°C
相关10 x 38mm保险丝
Features compact fuses with higher power density and breaking capacity than standard footprints.
Features compact fuses that provide a higher breaking capacity for high-energy applications.
Features compact fuses with a higher breaking capacity and power density for strong performance.
发布日期: 2023-12-05
| 更新日期: 2024-10-10