Eaton Electronics NRL Epoxy-Sealed Radial Lead NTC Thermistors

Eaton Electronics NRL Epoxy-Sealed Radial Lead NTC Thermistors feature up to 100kΩ resistance rating, ≤15s thermal time constant, and -40°C to +125°C temperature range. The NRL thermistors provide faster thermal response, UL 3656 XLPE insulation lead wire, and offer a non-linear change in resistance vs. temperature. Eaton Electronics NRL NTC Thermistors are ideal for use in medical devices, commercial appliances, industrial process control, and uninterruptible power supplies (UPS).

Features

  • Faster thermal process
  • Non-linear change in resistance vs. temperature
  • Epoxy-sealed design
  • UL 3656 XlPE insulation lead wire

Applications

  • Industrial process control
  • Commercial appliances
  • Battery, supercapacitor, and energy storage systems
  • UPS
  • Consumer appliances
  • Medical devices
  • Heating, ventilation and air conditioning, and refrigeration (HVACR)
  • Foodservice equipment
  • Internet of Things (IoT)

Mechanical Parameters - MM

Mechanical Drawing - Eaton Electronics NRL Epoxy-Sealed Radial Lead NTC Thermistors

Videos

发布日期: 2022-01-24 | 更新日期: 2024-10-10