主页
新品速递
制造商新动向
Eaton
Automotive Lighting LEDs - Eaton
Eaton Automotive Lighting LEDs
Enlarge
Eaton Automotive Lighting LEDs feature a wide assortment of products designed for sensor solutions. The lineup includes a comprehensive range of thermistors, such as glass sealed, epoxy sealed, epoxy coated, axial lead, radial lead, and leaded. These thermistors for automotive LED applications offer high reliability, fast response times, and a variety of package sizes and types.
Features
Wide assortment of thermistors designed for sensor solutions
High reliability and fast response times
Variety of package sizes and types
Featured Products
High resistance thermistors that reduce resistance during the intentional heat up.
1kΩ to 260kΩ resistance, 0.9mW/°C dissipation coefficient, & -40°C to +250°C temperature range.
2.02kΩ to 100kΩ resistance range, 300VAC withstand voltage, and -40°C to +125°C temperature range.
High-sensitivity glass-sealed design, up to 206kΩ resistance rating, and highly heat-resistant.
Epoxy-coated thermistors that support temperature measurement in radial termination.
Operate between -30°C to 105°C temperature range and feature a 1Ω to 470kΩ resistance range.
Up to 100kΩ resistance rating, ≤15s thermal time constant, and -40°C to +125°C temperature range.
Offers a 2.02kΩ to 100kΩ resistance range, 300VAC withstand voltage, & 50VDC insulation resistance.
Epoxy-coated thermistors that feature fast response times to quickly change measured resistance.
Operates between -30°C to 105°C temperature range and feature a 1Ω to 470kΩ resistance range.
Features metallized terminations suitable for wire bonding, epoxy, and soldering.
Related Applications
Electronic components for LED applications: headlights, daytime running lights, turn signals, etc.
Enlarge
发布日期: 2024-08-06
| 更新日期: 2024-08-20