Eaton Electronics NT Surface-Mount NTC Thermistors

Eaton Electronics NT Surface-Mount NTC Thermistors are designed for use on printed circuit boards and integrated circuits. These NT thermistors feature metallized terminations suitable for wire bonding, epoxy, and soldering. Given the standard footprints, these devices are ideal for automated assembly processes. Key applications for Eaton Electronics NT thermistors include IoT, commercial appliances, portable energy storage systems, UPS, and more.

Features

  • Highly reliable monolithic structure
  • Ideal for temperature compensation and sensing applications
  • 0402 (1005 metric), 0603 (1608 metric), and 0805 (2012 metric) surface mount packages
  • Moisture sensitivity level (MSL) 1
  • Superior heat resistance to reflow soldering and excellent solderability
  • Excellent thermal dissipation factor and temperature coefficient
  • Lead free and halogen free
  • RoHS compliant

Applications

  • Industrial process control
  • Commercial appliances
  • Battery, supercapacitor, and energy storage systems
  • Uninterruptible power supplies
  • Consumer appliances
  • Medical devices
  • Heating, ventilation, and air conditioning, refrigeration (HVACR)
  • Foodservice equipment
  • Internet of Things (IoT)

Specifications

  • 2.2kΩ to 560kΩ resistance range
  • 3380K to 4600K Beta value
  • B25/50 Beta type
  • >1mw/°C to >2.5mw/°C thermal dissipation constant
  • 100mW to 250mW rated power range
  • ≤3s to ≤8s thermal constant time

Videos

发布日期: 2022-04-04 | 更新日期: 2024-10-10