Hirose Electric FH12 0.5mm/1mm FPC/FFC Connectors

Hirose Electric FH12 0.5mm/1mm FPC/FFC Connectors feature a rotating one-touch ZIF mechanism that eases operation and works with a light force. These connectors deliver a clear tactile click when the mating process successfully completes. The FH12 board mount connectors offer 4 to 53 positions with a 500mA current rating in a -40°C to +85°C temperature range.

Features

  • Rotating one-touch ZIF mechanism
  • Clear tactile click
  • Supports high-density mounting
  • Top/Bottom contact and vertical mount types
  • Reinforced actuator (FH12S versions)

Specifications

  • 0.5A DC current rating
  • 50VAC voltage rating
  • Temperature range
    • -40°C to +85°C operating
    • -10°C to +50°C storage
  • 90% maximum relative humidity
  • 500MΩ minimum insulation resistance at 100VDC
  • 150VAC withstanding voltage for 1 minute
  • 50mΩ maximum contact resistance at 1mA
  • 20x insertion/withdrawal cycles
  • Materials
    • Gold-plated, 0.3mm thick (±0.05mm) adaptive FPC/FFC contacts
    • Beige polyamide/LCP or dark brown PPS insulator options
    • Tin-plated brass fittings
发布日期: 2015-05-04 | 更新日期: 2022-03-11