Infineon Technologies EVAL_40W_FLY_P7_950V适配器参考板

Infineon EVAL_40W_FLY_P7_950V 40W适配器参考板是一款用于950V CoolMOS™ P7 SJ MOSFET的测试平台,因此非常适合用于充电器应用。EVAL_40W_FLY_P7_950V是一套准谐振无缓冲反激式转换器解决方案,适用于高效率的适配器设计。该参考板是高度可靠的系统,设计用于实现极小外形,并保持高效率、低待机功耗以及各种保护模式。950V CoolMOS™ P7具有更高的击穿电压,因此适用于需要高输入电压的应用。EVAL_40W_FLY_P7_950V用于演示如何在具有高达40W输出功率的无缓冲反激式转换器中使用950V CoolMOS™P7。通过消除缓冲网络提高了效率并消除了PCB热点,从而在参考板上实现了额外的设计灵活性。

The Infineon 950V CoolMOS P7 has a higher breakdown voltage, resulting in the use of applications that require a high input voltage. The EVAL_40W_FLY_P7_950V demonstrates how to use the 950V CoolMOS P7 in a snubberless flyback converter with up to 40W of output power. Additional design flexibility is attained on the board by eliminating the snubber network, increasing efficiency, and eliminating the PCB hotspot.

特性

  • 准谐振反激式控制器
  • 950V CoolMOS™ P7 SJ MOSFET技术开关性能
  • 演示40W输出功率时的无缓冲反激操作
  • 高效率
  • 通过消除缓冲网络消除了PCB热点
  • 用于通过不稳定的网格运行的高击穿电压
  • 板组件
    • 950V CoolMOS™ P7超级结 (SJ) MOSFET

应用

  • 充电器/适配器
  • SMPS
发布日期: 2018-12-10 | 更新日期: 2022-09-19