特性
- Straight-pin lead wires for thru-hole mounting
- Formed J and L lead wires for surface mounting
- -55°C to +200°C operating temperature range
- Military-style case codes (MCC) 3, 4, and 5
- 50VDC to 2000VDC voltage range
- Capacitance offerings ranging from 4.7nF to 2µF
- High-frequency performance and bulk capacitance in a reduced footprint
- Low ESR and ESL
- High thermal stability
应用
- Down-hole
- Defense and aerospace
- Hybrid electric vehicles (HEVs)
- SMPS
- Input and output filtering on power supplies
- Resonator circuits
Construction
发布日期: 2017-09-18
| 更新日期: 2023-08-23