Kingston FURY Beast DDR4 Memory Modules

Kingston FURY Beast DDR4 Memory Modules are DDR4-3200 CL16 synchronous DRAM (SDRAM) memory modules that support Intel® Extreme Memory Profiles (Intel XMP) 2.0. The FURY Beast lineup includes three options: a 1G x 64-bit (8GB) 1Rx8 memory module based on eight 1G x 8-bit FBGA components per module, a 2G x 64-bit (16GB) 2Rx8 memory module based on sixteen 1G x 8-bit FBGA components per module, and a 4G x 64-bit (32GB) 2Rx8 memory module based on sixteen 2G x 8-bit FBGA components per module. Each module is tested to run at DDR4-3200 at a low latency timing of 16-18-18 or 16-20-20 at 1.35V, depending on the model. The SPDs are all programmed to JEDEC standard latency DDR4-2400 timing of 17-17-17 at 1.2V. Additionally, each 288-pin DIMM features gold contact fingers. Kingston FURY Beast DDR4 Memory Modules are suitable for small form factor machines, notebooks, PCs, and gaming applications.

Features

  • Cost-efficient, high-performance DDR4 upgrade
  • Speeds up to 3733MT/s and kit capacity up to 128GB
  • Supports Intel XMP 2.0 and XMP certified
  • Ready for AMD Ryzen™
  • Low-profile heat spreader design
  • Plug-N-Play (PnP) functionality at 2666MT/s
  • Tested to run at DDR4-3200 at low latency timing of 16-18-18 or 16-20-20 at 1.35V (16-18-18 for KF432C16BB/8 and KF432C16BB1/16, 16-20-20 for KF432C16BB/32)
  • SPDs programmed to JEDEC standard latency DDR4-2400 timing of 17-17-17 at 1.2V
  • Each 288-pin DIMM uses gold contact fingers

Applications

  • Gaming
  • Notebooks
  • PCs
  • Small form factor machines

Specifications

  • KF432C16BB/8
    • 1G x 64-bit (8GB) DDR4-3200 CL16 SDRAM 1Rx8
    • Based on 8 1G x 8-bit FBGA components per module
  • KF432C16BB1/16
    • 2G x 64-bit (16GB) DDR4-3200 CL16 SDRAM 2Rx8
    • Based on 16 1G x 8-bit FBGA components per module
  • KF432C16BB/32
    • 4G x 64-bit (32GB) DDR4-3200 CL16 SDRAM 2Rx8
    • Based on 16 2G x 8-bit FBGA components per module
  • 1.2V typical power supply VDD
  • 1.2V typical VDDQ
  • 2.5V typical VPP
  • 2.2V to 3.6V VDDSPD
  • On-die termination (ODT)
  • 16 internal banks, 4 groups of 4 banks each
  • Bidirectional differential data strobe
  • 8-bit pre-fetch
  • Burst length (BL) switch on-the-fly BL8 or BC4 (burst chop)
  • 1.34" (34mm) height with heatsink

Dimensions

Mechanical Drawing - Kingston FURY Beast DDR4 Memory Modules
发布日期: 2025-03-03 | 更新日期: 2025-03-06