Kingston FURY Impact DDR4 Memory Modules
Kingston FURY Impact DDR4 Memory Modules support Intel® Extreme Memory Profiles (Intel XMP) 2.0 and are tested to run at DDR4-3200 at low latency timing of 20-22-22 at 1.2V with additional timing parameters available. The FURY Impact lineup includes a 2G x 64-bit (16GB) DDR4-3200 CL20 synchronous DRAM (SDRAM) 1Rx8 memory module based on eight 2G x 8-bit FBGA components per module and a 4G x 64-bit (32GB) DDR4-3200 CL20 SDRAM 2Rx8 memory module based on sixteen 2G x 8-bit FBGA components per module. The Plug-N-Play (PnP) feature offers a range of speed and timing options to support a wide variety of processors and chipsets, with the maximum speed determined by the system's BIOS. Typical applications for Kingston FURY Impact DDR4 Memory Modules include gaming, PCs, notebooks, and small form factor machines.Features
- Powerful SODIMM performance
- PnP automatic overclocking functionality
- Intel XMP-ready and XMP certified
- Ready for AMD Ryzen™
- Higher performance with low power consumption
- Slim form factor, sleek design
- Tested to run at DDR4-3200 at low latency timing of 20-22-22 at 1.2V
- Additional timing parameters available
- PnP offers range of speed and timing options to support widest variety of processors and chipsets, maximum speed determined by BIOS
Applications
- Gaming
- Notebooks
- PCs
- Small form factor machines
Specifications
- KF432S20IB/16
- 2G x 64-bit (16GB) DDR4-3200 CL20 SDRAM 1Rx8
- Based on 8 2G x 8-bit FBGA components per module
- KF432S20IB/32
- 4G x 64-bit (32GB) DDR4-3200 CL20 SDRAM 2Rx8
- Based on 16 2G x 8-bit FBGA components per module
- 1.2V typical power supply VDD
- 1.2V typical VDDQ
- 2.5V typical VPP
- 2.2V to 3.6V VDDSPD
- On-die termination (ODT)
- 16 internal banks, 4 groups of 4 banks each
- Bidirectional differential data strobe
- 8-bit pre-fetch
- Burst length (BL) switch on-the-fly BL8 or BC4 (burst chop)
- 1.18" (30mm) height
Dimensions
Datasheets
发布日期: 2025-03-03
| 更新日期: 2025-03-06