The BT610 is an open development device that enables applications to monitor a wide range of interface options as a standalone product or can be coupled with off-the-shelf sensors for various applications. These applications include HVAC monitoring, three-phase AC sensing, and tank monitoring solutions. These configurations enable users to read and report sensor data to the cloud and define alarm conditions.
There are two application development paths on offer
• Using the Canvas platform firmware and sample applications as the basis for applications giving a head start on development
• Ground up using Zephyr RTOS Board Files provided by Ezurio
The BT610 requires firmware to be written by the user. The Ezurio USB-SWD programmer kit & 6 Pin Dupont Connector Male to Female Header Jumper Wires Cable is required to configure the device.
Developers can use the Canvas™ Device Manager, powered by EdgeIQ. This device management platform simplifies workflows for the configuration and maintenance of IoT device deployments. Easily set up devices, monitor performance, and keep software up-to-date across an IoT device fleet. Learn more about Canvas Device Manager.
特性
- 完整的蓝牙5功能
- 通过IP67认证的外壳
- 可更换大容量电池
- 带有IPEX锁定连接器的高增益内置天线
- 出色的射频性能和传输距离
- 认证类型全面,包括FCC、IC、CE、RCM、MIC和蓝牙技术联盟
- 温度范围:-40°C至+85°C
- I/O选项
- 模拟输入(0至10VDC或4mA至20mA)
- 数字输入(干接触)
- 数字输出
- I2C/SPI + UART
- 传感器电源
应用
- 智能电表
- 遥感
- 自动化监控
- HVAC监控
- 农业和农村物联网
- M2M应用
视频
附件
概览