Ezurio USB-SWD Programming Kit (453-00062-K1)
Ezurio USB-SWD Programming Kit (453-00062-K1) is a Multi-function debugging and programming tool for a wide range of Ezurio modules and devices based on Nordic Semiconductor silicon. The USB-SWD Programming Kit is compatible with Nordic-based wireless modules such as the BL600, BL651, BL652, BL653/BL653u, BL654/BL654PA, RM1xx Series, and Pinnacle 100. It also works with the Sentrius BT510, BT610, and BT710 sensors and MG100 gateways.The USB-SWD Programming Kit includes a Main Board, which connects to a PC via USB. Programming of the target device can be handled by simple drag-and-drop using a hex/bin file. Any hex file can be programmed to the target device, including those supporting smartBASIC, Nordic nRFConnect SDK, MyNewt, MBED, and Zephyr RTOS.
Features
- Nordic Semiconductor-based modules supported
- BL600 series (nRF51822)
- BL651 series (nRF52810)
- BL652 Series (nRF52832)
- BL653 Series (nRF52833)
- BL653µ Series (nRF52833)
- BL654 Series (nRF52840)
- BL654 PA Series (nRF52840)
- RM1xx Series (nRF51822)
- Pinnacle 100 (nRF52840)
- Nordic Semiconductor-based end products supported
- Sentrius BT510 (nRF52840)
- Sentrius BT610 (nRF52840)
- Sentrius BT710 (nRF52833)
- Sentrius MG100 (nRF52840)
- Ezurio BL654 BME280 Sensor Board (nRF52840)
- Programming options
- Mass storage device with Drag-and-Drop hex/bin file
- Simultaneously program multiple 453-00062-K1 kits on a single PC
- Programming and debugging by pyOCD options
- Programming QSPI data from a hex file
- Royalty-free programming of modules
- Passthrough mode for Sentrius BT510 for use with an external programmer (such as a JLink)
- Simple USB connection to PC
- USB-powered
- Reset button
- UART interface
Documents
Kit Contents
- USB - SWD Kit Main Board
- TC2050-IDC Tag-Connect cable
- 10-pin to 10-pin flat IDC cable
- USB cable
- 2-pin jumper
Required Equipment
- USB-SWD Programming Kit (453-00062-K1)
- PC (Microsoft Windows, Linux, Mac supported)
- Target module, board, or sensor to program
- UwTerminalX
- pyOCD (instructions for install available on https://github.com/pyocd/pyOCD)
- MBED serial port driver (for Windows 7 only, newer versions of Windows do not need this driver, available at https://os.mbed.com/docs/mbed-os/v6.8/program-setup/windows-serial-driver.html)
Board Layout
发布日期: 2021-04-26
| 更新日期: 2024-04-02