Ezurio Sentrius™ IG60-BL654 Wireless IoT Gateway
Ezurio Sentrius™ IG60-BL654 Wireless IoT Gateway brings industrial wireless and IoT capabilities into one unique solution. Based on the 60-Series SoM and BL654 BLUETOOTH® Module, the IG60-BL654 provides full Bluetooth 5 and Wi-Fi® 802.11ac Wave 2 with 2x2 MIMO. Dual-Ethernet and USB are included for additional connectivity, and a microSD slot is provided for external storage. Using the IG60-BL654 Wireless IoT Gateway, users can capture data from Bluetooth 5 sensors, add cloud-managed edge intelligence, and send it to the cloud with Wi-Fi.The Sentrius IG60-BL654 Wireless IoT Gateway is offered in two variants:
- Sentrius IG60-BL654 with integrated AWS (Amazon Web Services) IoT Greengrass, deployment tools, and managed IoT security services (455-00076)
- Ideal for cloud-native organizations without embedded or wireless expertise
- Securely connect to your AWS cloud in minutes with a mobile app, no coding or compiling required
- Deploy your applications instantly, over-the-air, using AWS IoT Greengrass
- Data flows directly to your cloud via AWS IoT Core
- Gateways in the field receive automatic, over-the-air security updates
- All gateway firmware is secured out-of-box with a hardware root-of-trust
- Sentrius IG60-BL654 with Ezurio Linux Build and Chain of Trust Security (455-00081)
- Ideal for engineering organizations with embedded experience looking for multi-wireless connectivity
- Develop your application on top of a long-term supported (LTS) Buildroot environment
- Complete set of development tools, including precompiled SDK and toolchain, IDE support, and a host communications API
- Annual major releases and bi-annual minor releases for new security updates
- Achieve best-in-class wireless performance using Ezurio's performance-optimized Wi-Fi supplicant and Bluetooth programming language, smartBasic
- Secure processes for secure boot and ongoing security maintenance via Ezurio's Chain of Trust Security
Features
- Onboard Cortex A5 MPU, 536MHz (Microchip Technology SAMA5D36)
- BL654 BLE module integrating Nordic Semiconductor nRF52840
- Bluetooth 5, Coded PHY (long-range), 2M PHY, Cortex-M4F co-processor
- 802.11ac Wave 2 Wi-Fi 2x2 MIMO
- 1x 10/100 Mbit/s and 1x 10/100/1000 Mbit/s with IEEE 1588
- 1Mbit Flash and 256k RAM
- 1x USB 2.0 Host
- 1x MicroSD slot
- 3x SMA front-face antenna ports
- -30°C to +85°C industrial operating temperature range
- Globally and carrier certified: FCC, IC, CE, MIC, CE, UL, IEC62368-1
- Long-term OS updates, delivered over-the-air (AWS variant) or through Ezurio’s support team (Linux variant)
- iOS and Android mobile apps allow connection to your AWS account in minutes with no coding (AWS variant)
- DIN-rail or wall mount chassis
- 85mm x 22mm x 100mm dimensions
Applications
- Bluetooth 5 sensor connectivity
- Industrial IoT
- Medical IoT
- Smart buildings
Kit Contents
- Sentrius IG60-BL654 with Bluetooth 5 and Wi-Fi
- 3x dipole antennas
- 1x DIN-rail mounting bracket
- 1x wall mounting bracket
- 8x screws for mounting brackets
- Power supply not included
Videos
AWS IoT Greengrass Benefits
Linux BSP Benefits
发布日期: 2020-03-04
| 更新日期: 2024-04-23