Lantronix Open-Q™ 13MP Camera

Lantronix Open-Q™ 13MP Camera is based on the 13MP Sony IMX214 and uses the Qualcomm ISP. The camera features zero shutter lag, high frame rates, and autofocus.

The Lantronix Open-Q 13MP Camera is compatible with the Open-Q 2100, 2500, 410, 624A, 626µSOM, 660 µSOM, 820, 835, 820 µSOM, and 845 µSOM development kits. When used with the Open-Q 2100 or 2500, the maximum camera resolution is limited to 8MP by the processor.

Features

  • Based on 13MP Sony IMX214
  • Uses the Qualcomm ISP
  • Zero shutter lag
  • High frame rates
  • Snapshot while recording
  • Auto focus
  • HDR recording
  • 13MP full RAW snapshot support
  • Includes a 21cm JAE interface cable to connect directly to dev kits

Overview

Infographic - Lantronix Open-Q™ 13MP Camera
发布日期: 2020-10-06 | 更新日期: 2024-06-11