Lantronix Open-Q™ 626 µSOM Development Kit
Lantronix Open-Q™ 626 µSOM Development Kit is based on the Qualcomm® Snapdragon™ 626 processor and is powered by the Open-Q 626 µSOM (micro System-on-Module). The Open-Q 626 µSOM Development Kit is a cost-effective, feature-rich, camera-tuned, exposed board platform designed to evaluate the Open-Q 626 µSOM and jump-start the development of connected camera devices or other high-performance embedded and IoT products.The Lantronix 626 µSOM Development Kit supports optional LCD or 1080p HDMI out, 4K Ultra HD H.264/H.265 encode and decode, up to 24MP cameras, mic inputs, and stereo outputs. The 626 µSOM Development Kit supports the Open-Q™ LCD/Touchscreen and optional IMX214 13MP camera module.
Features
- Qualcomm® Snapdragon™ 626 processor (APQ8053Pro)
- Powered by micro-sized (50x25mm) Open-Q 626 µSOM
- Mini-ITX Form-factor Carrier Board (170x170mm)
- HDMI output, USB Type-C, 3 camera connectors
- Exposed I/O for evaluation and proof of concept work
- Android™ 10, Android™ 9, Yocto Linux®
Kit Contents
- Carrier board
- SOM
- 12V power supply
- Quick start guide
- HDMI cables
- Access to full documentation
- SW updates
- Basic development kit support
Videos
Additonal Resources
Board Layout
Overview
Block Diagram
发布日期: 2020-10-06
| 更新日期: 2024-06-11