LITEON Integrated Gate Drive Photocouplers
LITEON Integrated Gate Drive Photocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications and inverters in power supply systems. The LITEON photocouplers contain an AlGaAs LED optically coupled to an integrated circuit with a power output stage. The LTV-155E features a high common-mode transient immunity (CMTI) of ±20kV/μs and operates within a wide supply voltage range, making it suitable for noisy industrial environments. The LTV-3120 optocouplers deliver a 2.5A peak output current capable of directly driving most IGBTs with ratings up to 1200V/100A. Meanwhile, the LTV-3150 and LTV-3150-L offer rail-to-rail output, under-voltage lockout (UVLO) protection, and fast switching speeds, supporting a peak output current of up to 1.0A. These photocouplers are ideal for use in motor drives, inverters, and switching power supplies, where reliable isolation and efficient gate control are critical. Compact packaging and compliance with safety standards, such as UL and VDE, further enhance the appeal for high-performance, space-constrained designs.Features
- Maximum peak output current range
- 0.6A for LTV-155E and LTV-3150
- ±2.5A for LTV-3120
- 1.0A for LTV-3150-L
- 2.5mA to 3.5mA maximum supply current range
- Wide operating ranges
- 10V to 30V for LTV-155E and LTV-3150-L
- 15V to 30V for LTV-3120 and LTV-3150
- 0V to 35V maximum total output supply voltage range
- Rail-to-rail output voltage
- Fast switching speeds
- 200ns to 500ns maximum propagation delay range
- 25mA maximum average forward input current, 20mA for LTV-3120
- 5V maximum reverse input voltage
- 1A maximum peak transient input current
- 295mW maximum total power dissipation
- ±15kV/µs to ±35kV/µs minimum common mode transient immunity range
- 3750VRMS to 5000VRMS minimum isolation voltage
- Guaranteed performance over temperature
- -40°C to +100°C for LTV-155E and LTV-3150
- -40°C to +105°C for LTV-3120 and LTV-3150-L
- Moisture Sensitivity Level (MSL) 1
Applications
- Plasma display panels (LTV-155E and LTV-3120 only)
- IGBT/MOSFET gate drivers
- Industrial inverters
- Induction heating
- Uninterruptible power supplies (UPS)
- Motor drives
Datasheets
发布日期: 2025-08-22
| 更新日期: 2025-09-02