Littelfuse 雷击电涌TVS SPA二极管
Littelfuse雷击电涌TVS SPA二极管设计用于通过屏蔽浪涌来限制有害电压,防止损坏。
应用
- 雷击I/O
- 10/100/1000以太网
- 2500/5000/10000以太网
特色雷击二极管
Safely absorbs up to 7A, 12A, and 15A per IEC61000-4-5 (tp =8/20μs) without performance degradation.
符合AEC-Q101标准的TVS二极管,可防止ESD和雷电引起的浪涌破坏。
高ESD抑制和出色的保护能力、1.5pF的低电容、非常低的动态电阻。
Protects I/O pins against ESD and high surge events; AEC-Q101 qualified.
为高速数据线提供ESD、CDE、EFT和雷电浪涌保护。
查看全部Littelfuse SPA二极管
Designed for devices requiring advanced protection from ESD, EFT, and lightning induced transients.
发布日期: 2019-06-28
| 更新日期: 2024-10-31