MACOM MASW-011148 20GHz to 44GHz Ka-Band SPDT PIN Switch
MACOM MASW-011148 20GHz to 44GHz Ka-Band SPDT PIN Switch is encased in a 3mm x 4mm PQFN package and boasts capabilities tailored for Ka-Band applications. The MACOM MASW-011148 features exceptional linearity and 50Ω terminated RF ports. The device can handle up to 13W of CW power at an environmental temperature of +85°C.Features
- 20GHz to 44GHz broadband performance
- <0.9dB low loss
- >36dB high isolation
- Up to 13W CW power, +85°C
- Includes DC blocks and RF bias networks
- 23dBm power handling in terminated port
- Lead-free 3mm x 4mm PQFN package
- RoHS compliant
Applications
- 5G
- Point-to-point
- Radar
- Radiometers
- Test and instrumentation
- High-frequency applications
Functional Schematic
Additional Resource
发布日期: 2023-08-10
| 更新日期: 2023-08-28