MACOM MASW-011199 DC 44GHz SP4T Reflective Switch

MACOM MASW-011199 DC 44GHz SP4T Reflective Switch features 2.6dB of insertion loss at 44GHz. The MACOM MASW-011199 has a power handling capability of 26dBm and 16dB input and output return losses in the thru path. The device's logic levels are compatible with standard 1.8V, 2.5V, or 3.3V CMOS with +3.3V and -3.3V required bias supplies.

Features

  • 9kHz to 44GHz ultra-wideband
  • Insertion loss
    • 1.4dB @ 18GHz
    • 2.6dB @ 44GHz
  • Isolation
    • 48dB @ 18GHz
    • 34dB @ 44GHz
  • 28.5dBm input P1dB
  • 51dBm input IP3
  • 16dB return loss at each RF port
  • 26dBm power handling, including hot switching
  • No low-frequency spurious
  • Compatible with 1.8V, 2.5V, and 3.3V CMOS logic
  • 3mm, 22-pin laminate package
  • RoHS compliant

Applications

  • Test and measurement
  • ISM, mult-market

Functional Schematic

Schematic - MACOM MASW-011199 DC 44GHz SP4T Reflective Switch
发布日期: 2023-07-18 | 更新日期: 2023-10-23