Microchip Technology ATMEGA328PB 8 位微控制器评估套件

Atmel ATmega328PB Xplained Mini Evaluation Kit is a hardware platform to evaluate the Atmel ATmega328PB microcontroller. The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio 6.2 (and later version). The kit provides access to the features of the ATmega328PB enabling easy integration of the device in a custom design.

Microchip Technology ATmega328PB Xplained Mini (ATMEGA328PB-XMINI) includes a pre-installed ATmega328PB MCU, along with an onboard debugger. The ATMEGA328PB-XMINI offers access to all the signals on the target MCU, and features Arduino shield compatible footprints and Xplained Pro headers for adding extensions. Two capacitive touch buttons enable easy evaluation of the integrated QTouch Peripheral Touch Controller (PTC).

特性

  • On-board debugger with full source-level debugging support in Microchip Studio
  • Auto-ID for board identification in Microchip Studio
  • Access to all signals on target MCU
  • One green mEDBG status LED
  • One yellow user LED
  • One mechanical user push button
  • QTouch® user area
  • Virtual COM port (CDC)
  • External target CLK 16MHz at 5V, 8MHz at 3.3V
  • USB powered
  • 3V3 regulator
  • Arduino shield compatible foot prints
  • Target SPI bus header foot print
  • Xplained Pro extension headers can easily be strapped in

Board Layout

Microchip Technology ATMEGA328PB 8 位微控制器评估套件
发布日期: 2015-08-06 | 更新日期: 2022-03-11