Mikroe MIKROE-5734 Smart DOF 3 Click

Mikroe MIKROE-5734 Smart DOF 3 Click is a compact add-on board featuring STMicroelectronics's advanced ISM330IS iNEMO inertial module. The Mikroe board includes an always-on 3-axis accelerometer and 3-axis gyroscope with an intelligent sensor processing unit (ISPU). The board can connect with external I2C sensors. This Click board™ is ideal for industrial robots, asset tracking, anomaly detection, condition monitoring, alarm event detection, smart homes, and more. 

Features

  • On-board modules
  • 3-axis accelerometer
  • 3-axis gyroscope
  • Temperature sensor
  • Up to four external sensors over the master I2C interface
  • Low-power consumption
  • Intelligent sensor processor unit (ISPU)
  • Sensor hub
  • Low noise
  • I2C, SPI interface
  • ClickID
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Industrial robots
  • Asset tracking
  • Anomaly detection and condition monitoring
  • Event detection in alarms and smart homes

Overview

Mikroe MIKROE-5734 Smart DOF 3 Click
发布日期: 2023-09-05 | 更新日期: 2023-09-25