Molex VHDM® H系列背板连接器系统

Molex设计了VHDM® (非常高密度公制)H系列背板连接器系统,用于具有非常高的互连密度和高速信号完整性要求的应用。VHDM® H系列背板连接器系统在安装基础上可实现高达6.25Gbps的数据率,并可在无需重新设计昂贵架构的情况下进行系统升级。VHDM® H系列拥有一个插配接口和与之前系列一样的外壳,与现有的VHDM插槽完全向后兼容。使用Molex VHDM® H系列背板连接器系统,设计人员可延长现有平台的寿命,将开发成本降至最低,并加快较高性能应用进入市场的速度。

特性

  • Data rates up to 6.25Gbps
  • Mates with existing VHDM® systems to enable backwards compatibility with existing VHDM® slots
  • Ability to combine VHDM L-Series (1Gbps), VHDM (3.125Gbps), VHDM H-Series (6.25Gbps) and VHDM-HSD (5Gbps) wafers on the same metal stiffener
  • Internal ground shields control impedance and minimize cross talk
  • Small compliant-pin 0.45mm (.018”) PCB hole size
  • Modular construction maximizes design flexibility via custom configuration of signal, power and guide modules

规范

  • 1A signal contact
  • Shield Contact:
    • 6 Row - 2A 
    • 8 Row - 3A
  • 10A per power blade
  • Delivers up to 120.0A per 25mm (.984") of board edge
  • Multiple mating levels for hot plug applications

应用

  • Telecommunication equipment
  • Hubs, switches, routers
  • Central office, cellular infrastructure and multi-platform (DSL, Cable Data) systems
  • Medical imaging
  • Data networking equipment
  • Storage
  • Servers
  • Test and measurement equipment
  • Military
发布日期: 2011-02-17 | 更新日期: 2022-03-11