Monolithic Power Systems (MPS) MID02W0303A DC/DC Converters
Monolithic Power Systems (MPS) MID02W0303A DC/DC Converters are regulated converters that support a 3V to 3.6V input voltage (VIN) range. This DC/DC converter features excellent load/line regulation and supports up to 0.25W of output power (POUT). The MID02W0303A DC/DC converters provide high reliability compared to isolated power modules. These converters operate within a -40°C to +125°C operating temperature range. The MID02W0303A converter integrates a power MOSFET, transformer, and feedback (FB) circuit all in one chip. This converter's full protection features include Short-Circuit Protection (SCP), Over-Current Protection (OCP), and Over-Temperature Protection (OTP).The MID02W0303A converters require a minimal number of readily available, standard external components and are available in a low-profile, wide-body SOICW-16 package. These devices are ideal for industrial automation systems, isolated sensor power supplies, telecom/network devices, and isolated bias power for RS-485, RS-422, and CAN interfaces.
Features
- 3V to 3.6V operating input voltage (VIN) range
- 1.5kVDC or 3kVDC isolation voltages
- Up to 0.25W output power (POUT)
- 50% maximum efficiency at full loads
- 0.2% load regulation
- 0.1% line regulation
- Excellent transient response
- Continuous Short-Circuit Protection (SCP) with hiccup mode
- Over-Temperature Protection (OTP)
- Meets CISPR32 Class B emissions
- UL1577 Certified
- CB Certified per IEC62368-1 3rd edition
- -40°C to +125°C operating temperature range
- Available in an SOICW-16 package
Applications
- Industrial automation systems
- Isolated bias power for digital isolators
- Isolated bias power for RS-485, RS-422, and CAN interfaces
- Isolated sensor power supplies
- Telecom and network devices (e.g. 5G RRUs, industrial CPE, and network gateways)
Videos
Block Diagram
Application Circuit
Performance Graph
发布日期: 2024-07-25
| 更新日期: 2024-10-04