Monolithic Power Systems (MPS) MID04W0503A DC/DC Converters

Monolithic Power Systems (MPS) MID04W0503A DC/DC Converters are regulated converters that support 4.5V to 5.5V input voltage (Vin) range. These DC/DC converters feature excellent load regulation and line regulation and support up to 0.4W of output power (POUT). The MID04W0503A DC/DC converters provide high reliability compared to isolated power modules. These converters operate at -40°C to 125°C operating temperature range. The MID04W0503A converters integrate a power MOSFET, transformer, and feedback (FB) circuit all in one chip. These converter's full protection features include Short-Circuit Protection (SCP), Over-Current Protection (OCP), and Over-Temperature Protection (OTP).

The MID04W0503A converters require a minimal number of readily available, standard external components and are available in a low-profile, wide-body SOICW-16 package. These devices are ideal for industrial automation systems, isolated sensor power supplies, telecom and network devices, and isolated bias power for RS-485, RS-422, and CAN interfaces.

Features

  • 4.5V to 5.5V operating input voltage (VIN) range
  • 1.5kVDC or 3kVDC isolation voltages
  • Up to 0.4W output power (POUT)
  • 38% maximum efficiency at full loads
  • 0.3% load regulation
  • 0.1% line regulation
  • Continuous short-circuit protection (SCP) with hiccup mode
  • Overtemperature protection (OTP)
  • Excellent transient response
  • Meets CISPR32 Class B emissions
  • UL1577 certified
  • CB certified per IEC62368-1 3rd edition
  • -40°C to 125°C operating temperature range
  • Available in an SOICW-16 package

Applications

  • Industrial automation systems
  • Isolated bias power for digital isolators
  • Isolated bias power for RS-485, RS-422, and CAN interfaces
  • Isolated sensor power supplies
  • Telecom and network devices (e.g. 5G RRUs, industrial CPE, and network gateways)

Videos

Application Circuit

Application Circuit Diagram - Monolithic Power Systems (MPS) MID04W0503A DC/DC Converters

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MID04W0503A DC/DC Converters

Performance Graph

Performance Graph - Monolithic Power Systems (MPS) MID04W0503A DC/DC Converters
发布日期: 2024-07-25 | 更新日期: 2024-08-19