Alps Alpine IoT Smart Module Sensor Network Modules

Alps Alpine IoT Smart Module Sensor Network Modules are multifunction sensor modules used for the acquisition and transmission of motion and environmental data. The sensors included are pressure, temperature, humidity, UV, and ambient light. A 6-axis (Accel+Geomag) is also included. These Alps Alpine IoT Smart modules provide low-power communication with BLUETOOTH® Smart while a built-in MCU offers efficient power management.

Features

  • One year of battery life when each sensor measurement setting is at 1x per min.
  • Pressure, temperature and humidity, UV/ambient light, six-axis accelerometer, and Geomag sensors
  • Low-power communication with BLUETOOTH
  • Built-in microcontroller for efficient power management
  • Ultra-compact modules with high-density mounting technology

Applications

  • Monitoring of work environments
  • Fitness/healthcare

Front & Back Views

Alps Alpine IoT Smart Module Sensor Network Modules

Cloud Evaluation Service

Alps Alpine IoT Smart Module Sensor Network Modules
发布日期: 2017-01-19 | 更新日期: 2022-03-11