Amphenol Communications Solutions Minitek® Pwr Connector System
Amphenol Communications Solutions Minitek® Pwr Connector System is optimized to offer a complete solution. The portfolio includes wire-to-wire and wire-to-board, in pitch sizes of 3.00mm, 4.20mm, and 5.70mm, with current ratings from 6.5A to 23A. Amphenol Communications Solutions Minitek Pwr Connector System is compact, robust, and versatile to suit a wide variety of application needs.
Specifications
- 5.70mm pitch Minitek Pwr 5.7 for 16AWG to 12AWG with 23A rating
- 4.20mm pitch Minitek Pwr 4.2 for 28AWG to 16AWG with 13.5A rating
- 3.00mm pitch Minitek Pwr 3.0 for 30v to 16AWG with 12A rating
- 4.20mm power and 2mm signal pitch Minitek Pwr Hybrid 4.2 for 28AWG to 16AWG with 9A power and 2A signal rating
- 3.00mm power and 2mm signal pitch Minitek Pwr Hybrid 3.0 for 30AWG to 20AWG with 5A power and 1A signal rating
Minitek Product Family
Additional Resources
Videos
发布日期: 2014-06-12
| 更新日期: 2026-06-26