Amphenol-Tuchel PCB Slimline Smart Card Connector

Amphenol-Tuchel PCB Slimline Smart Card Connector has ultra-compact dimensions of 56mm x 30mm x 3mm (height). The dimensions of the connector make it ideal for all applications where space is critical, including the latest generation of POS-terminals and electric, gas, and water meters. The PCB Slimline Smart Card Connector features protected contacts, metal casings providing high mechanical stability, and gold-plated wiping contacts guaranteed for 100,000 mating cycles.

Specifications

  • ISO contact position
  • Wiping contacts contact method
  • Chip card reader
  • EMV switch is normally open
发布日期: 2008-08-04 | 更新日期: 2022-03-11