Analog Devices / Maxim Integrated MAX1836/MAX1837降压转换器

Maxim MAX1836/MAX1837降压转换器是高效降压转换器,输入电源电压高达24V,可提供3.3V或5V预设输出电压。借助外部反馈电阻器,输出电压可在1.25V至VIN范围内进行调节。内部限流开关MOSFET可提供高达125mA (MAX1836)或250mA (MAX1837)的负载电流。该器件采用独特的限流控制方案,工作占空比最高达100%,因此可最大限度地减小压差(100mA时为120mV)。另外,该控制方案可将轻负载下的电源电流降低至12µA。由于该器件的开关频率高,因此可使用微型表面贴装电感器和输出电容器。

The Analog Devices MAX1836 and MAX1837 Step-Down Converters are available in compact 6-pin SOT23 and TDFN packages, making them ideal for low-cost, low-power, space-sensitive applications.

特性

  • 4.5V to 24V input voltage range
  • Preset 3.3V or 5V output
  • Adjustable output from 1.25V to VIN
  • Output currents up to 125mA (MAX1836) or 250mA (MAX1837)
  • Efficiency over 90%
  • 12µA quiescent current
  • 3µA shutdown current
  • 100% maximum duty cycle for low dropout
  • -40°C to +85°C operating temperature range
  • Package options
    • SOT23-6
    • TDFN-EP-6

应用

  • 4mA to 20mA loop power supplies
  • 9V battery systems
  • Backup supplies
  • Distributed power systems
  • Handheld devices
  • Industrial control supplies
  • Notebook computers
  • Tablets

功能图

Analog Devices / Maxim Integrated MAX1836/MAX1837降压转换器

Typical Application Circuit

应用电路图 - Analog Devices / Maxim Integrated MAX1836/MAX1837降压转换器

Pin Designations

机械图纸 - Analog Devices / Maxim Integrated MAX1836/MAX1837降压转换器
发布日期: 2016-08-08 | 更新日期: 2023-04-18