Analog Devices / Maxim Integrated Maxim IC MAX232多通道RS-232驱动器/接收器
Maxim IC MAX232多通道RS-232驱动器/接收器的电源电压为+5V,适用于所有EIA/TIA-232E和V.28/V.24通信接口,尤其是在±12V不可用时更是理想选择。Maxim IC MAX232采用四个1.0µF外接电容器,数据传输速率为120kbp。MAX232A采用0.1µF外接电容器,数据传输速率为200kbp。MAX232E内置±15kV ESD保护装置,设计用于恶劣环境下的RS-232和V.28通信。Maxim MAX232多通道RS-232驱动器/接收器还配有低功率切断模式,可以将功率消耗降至低于5µW。其典型应用包括便携式计算机、低功耗调制解调器、接口转换器、电池供电的RS-232系统及多站RS-232网络。特性
- 3V to 5.5V power supply
- No. of RS-232 drivers/Rx: 2/2
- No. of external capacitors: 4
应用
- Portable computers
- Low-power modems
- Interface translation
- Battery-powered RS-232 systems
- Multidrop RS-232 networks
View Results ( 33 ) Page
| 物料编号 | 数据表 | 描述 | 数据速率 | 传播延迟时间 |
|---|---|---|---|---|
| MAX232ECSE+T | ![]() |
RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers | 120 kb/s | 3.5 us, 1 us |
| MAX232AEPE+ | ![]() |
RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers | 200 kb/s | 3.5 us, 1 us |
| MAX232ACSE+T | ![]() |
RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers | 200 kb/s | 3.5 us, 1 us |
| MAX232ECPE+ | ![]() |
RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers | 120 kb/s | 10 us |
| MAX232EESE+T | ![]() |
RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers | 200 kb/s | 3.5 us, 1 us |
| MAX232ACPE+ | ![]() |
RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers | 200 kb/s | 3.5 us, 1 us |
| MAX232ACSE+ | ![]() |
RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers | 200 kb/s | 3.5 us, 1 us |
| MAX232ACWE+ | ![]() |
RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers | 200 kb/s | 3.5 us, 1 us |
| MAX232ACWE+T | ![]() |
RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers | 200 kb/s | 3.5 us, 1 us |
| MAX232AESE+T | ![]() |
RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers | 200 kb/s | 3.5 us, 1 us |
发布日期: 2011-06-08
| 更新日期: 2025-06-05