Banner Engineering BCP Cordsets

Banner Engineering BCP Cordsets are high-power, compact M12 L-code cordsets that deliver up to 16A per pin. Banner BCP Cordsets meet the power demands of modern industrial automation applications. These M12 L-code devices are engineered with larger terminals, pins, and wires to deliver four times the pass-through power per pin of other M12 connectors. The cordsets provide this 16A per pin performance while saving 40% more space than traditional 7/8" connectors. These Banner cordsets are available in male, female, and double-ended configurations for organized and efficient wiring. The Banner BCP delivers the power and performance needed for decentralized I/O and compact motors. IP67-rated for reliability in demanding environments, the devices pair with the Banner R50C MDR Controller to power robust motor-driven rollers in conveyor systems.

Features

  • Multiple lengths available
  • Single-end and double-end M12 options
  • IP67-rated for durability in demanding environments
  • L-Code models available in 4- or 5-pin configurations
  • L-Code models use larger pins
    • Delivers 16A per pin
    • Ideal for compact, high-power applications

Applications

  • Industrial automation
  • Sensor connectivity
  • Lighting systems
  • Safety equipment

Male M12 L-Code End View

Schematic - Banner Engineering BCP Cordsets

Female M12 L-Code End View

Schematic - Banner Engineering BCP Cordsets
发布日期: 2025-04-14 | 更新日期: 2025-04-18