Banner Engineering
Banner Engineering设计并制造工业自动化产品,涵盖传感器与测量设备、照明装置、指示器与显示屏、连接技术、状态监测解决方案、机器安全产品、工业无线系统、远程I/O,以及RFID设备、条码扫描器和机器视觉系统。通过倾听客户需求并设计消除生产瓶颈的解决方案,助力客户达成运营目标,Banner已在众多日常用品制造中发挥关键作用,从食品药品到汽车电子,都有Banner的技术印记。每两秒钟,全球某处就会安装一台优质可靠的Banner产品。自1966年设立明尼阿波利斯总部以来,Banner已成为业界知名企业,拥有逾10,000种产品,业务遍及五大洲,全球团队包含5,500多名员工与合作伙伴。Banner公司对创新与个性化服务的执着追求,使之成为全球客户信赖的智能自动化技术供应商。
特色产品 Banner Engineering
BRD-M12DF-PT-RJ45x RJ45 Receptacles
Four-pin M12 D-code female to RJ45 female receptacles with a bulkhead design for easy installation.
R50 M12 Power Splitters
Provides two independent A-code drops for powering any device that requires 4A.
PS67 Single-Phase & Three-Phase Power Supplies
Phase decentralized field power supplies with protection class ratings of IP54, IP65, and IP67.
S15S Temperature & Humidity Sensors
Provides compact and cost-efficient ambient air monitoring with IO-link communication.