Banner Engineering TL50 Series Tower Lights

Banner Engineering TL50 Series Tower Lights include audible indicators and various tower lights featuring up to five colors. TL50 tower lights offer up to seven stacked colors, and the illuminated segments provide easy-to-see operator guidance and an indication of equipment status. TL50BL and TL50BLZ beacon tower lights display up to five colors with steady-on, flashing, and rotating models available. Additionally, the TL50H and TL50HZ high-brightness tower lights are four times brighter than the standard TL50 towers, improving visibility in areas with high levels of ambient light. 

The TL50C series tower lights are compact devices that are entirely self-contained and need no controller, and offer up to 7 stacked colors. However, TL50CZ tower lights display up to 5 colors while still maintaining the compact design that is only half the height of the standard TL50 models. TL50Z universal AC voltage tower lights display up to five colors and offer a 100VAC to 240VAC operation range. TL50A audible indicators are immune to EMI and RFI interference and are available in IP50 or sealed IP67 models with black or gray housing. Banner Engineering TL50 Series Tower Lights require no assembly and have rugged, easy-to-install construction.

Features

  • General
    • Rugged, easy-to-install design
    • Illuminated segments
    • Available with standard, sealed, or omnidirectional audible elements
    • Available in black or gray housing
    • Self-contained, no controller needed
    • No assembly needed
  • TL50
    • Up to 7 stacked colors
    • Models with 1 to 5 segments, 18VDC to 30VDC or 24VAC operation
    • Models with 6 to 7 segments, 12VDC to 30VDC or 24VAC operation
  • TL50BL
    • Displays up to 5 colors
    • Steady on, flashing, and rotating models available
    • Continuous, pulsed, and staccato tones available
    • 12VDC to 30VDC or 24VAC operation
  • TL50BLZ
    • Displays up to 5 colors
    • Compact design
    • Steady on, flashing, and rotating models available
    • 100VAC to 240VAC operation
  • TL50C
    • Up to 7 stacked color available
    • Self-contained, compact devices, no controller needed
    • Audible models available with standard, sealed, or omnidirectional audible element
    • Only half the height of the standard TL50 models
  • TL50CZ
    • Display up to 5 colors
    • Only half the height of the standard TL50 models
    • Universal AC voltage construction
    • 100VAC to 240VAC operation
  •  TL50H
    • 4x brighter than standard TL50 series
    • Displays up to 5 colors
    • 18VDC to 30VDC or 24VAC operation
  • TL50HZ
    • 4x brighter than standard TL50 series
    • Universal AC voltage construction
    • 100VAC to 240VAC operation
  • TL50Z
    • 100VAC to 240VAC operation
    • Displays up to 5 colors
  • TL50A
    • Immune to EMI and RFI interference
    • Choose IP50 or sealed IP67  models
    • 12VDC to 30VDC or 24VAC operation

Videos

发布日期: 2023-03-27 | 更新日期: 2025-06-02