Cornell Dubilier / Knowles 225P Orange Drop® Film/Foil Capacitors

Cornell Dubilier / Knowles (CDE) 225P Type Orange Drop® Polyester Film/Foil Capacitors are wound from reliable polyester film and aluminum foil and protected by a rugged conformal coating of orange epoxy. These devices are radial leaded and offer a pressed profile with a capacitance range from 0.001µF to 1µF. The 225P series is designed and manufactured for operation in a wide range of demanding environments and applications and may be operated up to 125°C with proper derating. CDE 225P Orange Drop capacitors are ideal for commercial and industrial electronic applications.

Features

  • Radial leaded
  • Pressed profile
  • Non-inductively wound extended foil construction

Applications

  • Power supplies and instrumentation
  • Audio amplifiers and test equipment

Standard Lead Styles

Cornell Dubilier / Knowles 225P Orange Drop® Film/Foil Capacitors
发布日期: 2013-04-24 | 更新日期: 2025-08-10