Cincon CHB150-110S 150W DC-DC Converters

Cincon CHB150-110S 150W DC-DC Converters provide 150W of output power in a half-brick size that meets industrial standards. The series features a 3:1 input voltage range, 200KHz switching frequency, and efficiency of up to 92.5%. They also offer remote ON/OFF, regulated outputs, remote on/off, and overtemperature, overvoltage/overcurrent, and continuous short-circuit protection. Cincon CHB150-110S DC-DC Converters have UL60950-1 approval and meet EN50155 with an external circuit.

Features

  • 150W isolated output
  • Efficiency to 92.5%
  • 200KHz switching frequency
  • 3:1 input range
  • Regulated outputs
  • Remote on/off
  • Overtemperature, overvoltage/overcurrent, and continuous short-circuit protection
  • Half-brick size meets industrial standards
  • UL60950-1 approval
  • Meets EN50155 with external circuit
发布日期: 2012-11-26 | 更新日期: 2022-12-06