Eaton Electronics Flat-Pac™ FP0404 Power Inductors
Eaton Electronics Flat-Pac™ FP0404 high current, high frequency power inductors feature controlled DCR for sensing circuits and a frequency range up to 2MHz. The FP0404 series comes in a 4mm x 4mm x 4mm maximum surface-mount package with ferrite core material. FP0404 are halogen free and RoHS compliant with a maximum operating temperature of 125°C. Eaton Electronics Flat-Pac FP0404 power inductors are ideal for applications including multi-phase regulators, voltage regulator module (VRM), desktop and server VRMS and EVRDS,data networking and storage systems, notebook regulators, and much more.Features
- Halogen free
- +125°C maximum total temperature operation
- 4mm x 4mm x 4mm maximum surface-mount package
- Ferrite core material
- High current carrying capacity
- Low core losses
- Controlled DCR tolerance for sensing circuits
- Frequency range up to 2MHz
- RoHS compliant
Applications
- Multi-phase regulators
- Voltage Regulator Module (VRM)
- Desktop and server VRMs and EVRDs
- Data networking and storage systems
- Notebook regulators
- Graphics cards and battery power systems
- Point-of-load modules
- DCR sensing
发布日期: 2014-02-27
| 更新日期: 2024-10-08