Eaton Electronics MFL Metal Film Current Sensing Resistors

Eaton Electronics MFL Metal Film Current Sensing Resistors feature compact package sizes ranging from 0402 (1005 metric) to 1210 (3225 metric). The series offers low sensing resistance, high power dissipation, and metal film technology. The MFL resistors are lead free, halogen free, and RoHS compliant. Typical applications for Eaton Electronics MFL Metal Film Current Sensing Resistors include switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.

Features

  • Metal film technology
  • Low sensing resistance
  • 0402 (1005 metric) to 1210 (3225 metric)
  • High power dissipation
  • Moisture sensitivity level (MSL): 1
  • Lead and halogen free
  • RoHS compliant

Applications

  • SMPS
  • Voltage regulator modules
  • Power management
  • Stepper motor drives

Construction

Eaton Electronics MFL Metal Film Current Sensing Resistors

Dimensions - In. [mm]

Eaton Electronics MFL Metal Film Current Sensing Resistors
发布日期: 2022-09-19 | 更新日期: 2024-10-10