Eaton Electronics EPM25-1V Isolated DC-DC Converters
Eaton Electronics EPM25-1V Isolated DC-DC Converters feature a 9VDC to 75VDC input voltage range, 1.6kVDC isolation voltage, and either 15W or 30W power ratings. EPM25-1V series converters offer the ideal balance between design flexibility and performance when compared to existing DC-DC converters and linear regulators. These DC-DC converters are available with single- or dual-output options, have a -40°C to +105°C operating temperature range, and come in a 1" x 1" package. Eaton Electronics EPM25-1V Isolated DC-DC Converters are suitable for industrial IoT equipment, renewable energy products, servers, power supplies, and LAN / WAN applications.Applications
- Computing/telecom
- Distributed power architectures
- Servers and workstations
- LAN / WAN
- Data processing
- Industrial IoT equipment, sensors
- Power supply, battery backup
- Wireless TX/RX modules
- Renewable energy products
Specifications
- 9VDC to 75VDC input voltage range
- 1.6kVDC isolation voltage rating
- 1" x 1" package
- 15W or 30W power rating
- -40°C to +105°C operating temperature range
- Remote ON/OFF
- No minimum load required
- EMI class A without external circuit
- IEC62368-1/ EN55032&35 certified
Datasheets
发布日期: 2022-05-13
| 更新日期: 2024-10-10