ebm-papst K4 Drive System Development Kits

ebm-papst K4 Drive System Development Kits offer the opportunity for hands-on testing of the K4 motors. The kits are ideal for customers switching from other motor technologies to brushless DC (BLDC) motors with integrated controllers. A switch box is included in each kit; it replaces a PLC and enables the engineer to set digital or analog inputs. These inputs dictate the unique parameters for how the motor will operate in a specific application and can control the speed(s) and position.

Kit Contents

  • K4 Switch Box
  • ECI-63.40 or VDC-3-49.15 Motor (-002 and -003 kit versions only)
  • RS485 adapter
  • RS485 adapter driver download CD
  • USB-A to USB-B cable
  • RS485 connection wires
发布日期: 2020-01-22 | 更新日期: 2024-04-29