新款音频设备

VCC MT Magnetic Transducers are externally driven magnetic transducers that feature rich sound quality and a low-frequency response. MT transducers are customization-friendly, offering high-pitched tones and custom sound pressure level (SPL) capability. These VCC magnetic transducers feature a mounting hole size ranging from 4.0mm to 16mm and are available in either round or square designs. The series offers surface-mount (SMD) and through-hole mounting options and is designed for use in a variety of applications, including industrial, industrial automation/control, medical, automotive, security systems, and the Internet of Things (IoT).
-
VCC MT Magnetic TransducersExternally driven magnetic transducers that feature rich sound quality and a low-frequency response.2025/11/5 -
VCC MI Magnetic IndicatorsSelf-driven magnetic indicators featuring rich sound quality and low-frequency response.2025/11/3 -
Same Sky 圆形接收器专为紧贴耳廓时实现最佳性能而设计。2025/11/3 -
VCC PI压电指示器在2.5kHz和4.1kHz频率范围内具有丰富的音质和低频响应。2025/10/27 -
Infineon Technologies 超低功耗PDM XENSIV™ MEMS麦克风设计用于需要 长电池寿命和环境适应性的应用。2025/10/9 -
Syntiant SPM0192LR5H-1 SiSonic™ MEMS MicrophoneHigh Signal-to-Noise Ratio (SNR), high Acoustic Overload Point (AOP), bottom port silicon microphone2025/10/3 -
Taoglas SPKW Speaker with Wi-Fi Antenna8Ω speaker with integrated antenna functionality delivering clear, balanced audio output.2025/9/30 -
Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical AlarmsOffer multiple levels of sound tone intensity for cardiac monitoring and heart failure applications.2025/7/15 -
PUI Audio 经IEC 60318-4测试的高SPL音频接收器提供高效耦合,符合IEC 60318-4标准的1cc耦合器,用于标准化测试。2025/6/11 -
PUI Audio LAI发光音频蜂鸣器将灯和蜂鸣器集成到一个设备中,提供听觉和视觉信号。2025/4/18 -
PUI Audio IEC 60601-1-8医疗音频指示器在医疗环境中调节报警信号,多个仪器会发出可听的警报。2024/12/27 -
Advanced Acoustic Technology Corp. AMF Electret Condenser Microphone4.5V standard operation voltage, 100Hz to 10KHz frequency range, and a 21700 lithium-ion battery.2024/10/24 -
TE Connectivity LED指示灯(ILE)和蜂鸣器(IBE)使用寿命超过100万次,可用于恶劣环境,防护等级为IP65。2024/10/4 -
PUI Audio SMT-1720-T-HT换能器17mm 表面贴装电磁换能器,电流额定值为50mA。2024/9/13 -
PUI Audio SMS-2504MS-WP-HT SMT扬声器这款25mm时尚扬声器的最大功率额定值为2.5W,可提供独特的音频体验。2024/9/5 -
PUI Audio AS 扬声器尺寸范围从20mm到58mm,并提供纤薄的设计。2024/7/12 -
Infineon Technologies 直观感应技术可实现与各种智能设备进行简单、轻松的用户交互。2024/7/3 -
Same Sky 5mm引脚间距蜂鸣器额定频率为2048Hz或4096Hz,采用通孔式和圆形设计,有种3尺寸可供选择。2024/6/25 -
Same Sky 高频扬声器有圆顶和锥形类型可供选择,使用户能够满足其设计和声音需求。2024/6/14 -
Same Sky 压电隔膜振动检测或触摸反馈应用的理想之选,直径从12mm到35mm。2024/6/13 -
PUI Audio 无铅蜂鸣器设计有各种谐振频率和安装配置。2024/6/7 -
Infineon Technologies XENSIV™汽车用MEMS麦克风符合汽车质量标准AEC-Q103-003。2024/5/17 -
Same Sky 弹簧触点扬声器采用微型设计,尺寸 ≤40mm,功率范围为0.3W至2W。2024/5/13 -
Same Sky IEC 60601-1-8医用扬声器设计用于满足通过IEC 60601-1-8标准认证的器件所需的法规。2024/2/2 -
Syntiant SPK18R1LM4H-1 Digital Bottom Port MicrophoneA low-power, bottom-port silicon digital microphone featuring a single-bit PDM output.2024/1/11 -