NexCOBOT ICES676S Computer-On-Module (COM)

NexCOBOT ICES676S Computer-On-Module (COM) is a COM Express Type 6-pinouts basic module that supports 12/13th Generation Intel® Core™/Pentium®/Celeron™ processors. This module features an Intel 610 series PCH chipset, a 2-channel DDR5 with non-ECC SO-DIMM 4800MHz up to 64GB, and a socket LGA 1700. The ICES676S COM integrated Intel UHD graphics engines expand via PCI Express graphic 1 x 16 lanes and support three Digital Display Interface (DDI). This device supports 1 x GBE LAN, 4 x USB 3.1 GEN1, 8 x USB 2.0, 4 x SATA 3.0, 2 x UART (TX/RX), HD audio, 8-bit DIO, and TPM. The high-performance COM operates at 0°C to 60°C temperature range and meets CE/FCC Class B certifications.

Features

  • 12/13th Generation Intel® Core™/ Pentium®/ Celeron™ processors, socket LGA 1700, and PCH H610
  • PCI Express lane x16 (configurable: “1 x16” ; “2 x8” ; “1 x8 + 2 x4”)
  • PCI Express lane x1 (Gen 3) and 8x (can be configured x1,x2, x4)
  • IO: 2 x UART(RX/TX), 8-bit DIO, WDT, and TPM (Optional)
  • Meet CE/FCC Class B certifications
  • 125mm x 95mm dimensions

Specifications

  • Dual channel DDR5 262-pin SO DIMM, up to 64GB 4800MHz, and non-ECC
  • Display:
    • Intel UHD graphics 770 Xe graphics core
    • 1 x VGA (default)/LVDS/eDP channel (optional) and resolution up to 1920x1080 @ 60Hz
    • DDI x 2 Port configurable to HDMI1.4/DVI/display port (HDMI 1.4 up to 4096 x 2160 @ 30Hz/24bpp, DVI up to 1920 x1200 @ 60Hz, and DP up to 4096 x 2304 @ 60Hz)
  • AMI (UEFI) BIOS
  • 0°C to 60°C board level operating temperature range
  • COM Express connector:
    • AB : VGA (LVDS/eDP co-lay), 1 x GbE LAN, 8x PCIe x1, HD audio, 4 x SATA III, 8 x USB 2.0, LPC bus, SM Bus/I2C, 2 x COM, and GPIO 8-bit
    • CD : DDIB, DDIC, 1 x PCIe x16, 2 x PCIe x1, and 4 x USB 3.2 GEN1
  • Power requirement:
    • +12VDC and +5Vsb
    • Support both AT and ATX power supply mode

Block Diagram

Block Diagram - NexCOBOT ICES676S Computer-On-Module (COM)
发布日期: 2024-10-07 | 更新日期: 2024-10-21