American Bright LED Mini-LED HDMI Plug-and -Play Sunlight Readable

American Bright LED Mini-LED HDMI Plug-and-Play Sunlight Readable with Mini-LED backlight unit and 50-pin TTL RGB interface, supporting 800 x RGB x 480 AAS mode. These modules display 262k or 16.7M colors and feature a 180° rotation display option. The AB-MLD13 LCD display modules also feature 169(H)/169(V) (CR>10) AAS technology, an ultra-wide viewing angle. These modules offer a 10,000:1 ultra-high contrast ratio and excellent brightness (4,000 nits/3,000 nits), with 384 local dimming zones. A Mini-LED display is an advanced backlighting technology, often used behind a TFT LCD panel.

How it works

• Uses thousands of tiny LEDs (much smaller than standard LEDs)
• Enables local dimming zones across the screen
• Still typically paired with a TFT LCD layer on top

Features

  • Excellent brightness (4,000 nits) with 384 zones of local dimming (AB-MLD13-07-40)
  • Excellent brightness (3,000 nits) with 384 zones local dimming (AB-MLD13-07- 30Q)
  • Ultra-high contrast ratio (10000:1)
  • Fast response time (TR + TF =25ms)
  • WXGA (800 x 480 pixels) resolution
  • Data Enable (DE) only mode
  • TTL (RGB) interface
  • 169(H)/169(V) (CR>10) AAS technology ultra-wide viewing angle
  • 180° rotation display option
  • 20.5W maximum power consumption

Applications

  • TFT LCD monitors
  • Automotive (cars, boats, and motorcycles):
    • Infotainment screens
    • Heads-up displays
    • Navigation panels
  • Automotive fueling:
    • Gas stations
    • EV charging stations
  • Fitness trackers
  • Industrial requirements
  • Commercial uses:
    • ATMs
    • Ticket machines
    • Casino/arcade gaming
    • Retail displays
发布日期: 2025-05-07 | 更新日期: 2026-04-07