DFRobot LattePanda Mu Touch Displays

DFRobot LattePanda Mu Touch Displays offer a selection of high-definition and ultra-thin IPS touch displays. These displays feature compact, lightweight construction, vibrant color reproduction, wide viewing angles, and highly responsive multi-touch capabilities. The LattePanda Mu displays provide exceptional interactive experiences for Human-Machine Interfaces (HMI), embedded development, and portable projects. These displays guarantee superior image clarity, color saturation, and reliable transmission by utilizing the high-speed Embedded DisplayPort (eDP). The LattePanda Mu displays enhanced surface durability, and a fully laminated panel design delivers robust protection against scratches and reduces reflection. Typical applications include Human-Machine Interface (HMI) systems, portable devices and instruments, embedded system development, and interactive kiosks and digital signage.

Features

  • Wide viewing angle for enhanced visibility from different perspectives
  • Multi-touch functionality for intuitive interaction
  • High-quality display with vivid and accurate color reproduction
  • Ultra-thin and lightweight design for easy integration into various projects
  • Quick response time for smooth and responsive touch operations
  • Compatible with the LattePanda Mu for seamless integration

Applications

  • Human-Machine Interface (HMI) system
  • Portable device and instrument
  • Embedded system development
  • Interactive kiosk and digital signage

Videos

View Results ( 3 ) Page
物料编号 数据表 描述 亮度 对角线 显示分辨率—像素 接口类型 最大工作温度 最小工作温度 模块大小 - 宽x高x厚 产品类型 观察区域 - 宽x高 显示模式 特点 工作电源电压
FIT0955 TFT 显示器 & 附件 11.6 Inch 1920x1080 FHD eDP Touch Display for LattePanda IOTA / Mu / Sigma / 3 Delta / 2 Alpha 350 cd/m2 11.6 in 1920 x 1080 I2C + 60 C - 10 C 267 mm x 159 mm x 8.8 mm TFT Displays 256.32 mm x 144.18 mm
DFR1045 LCD字符显示模块与配件 15.6 Inch 1920x1080 IPS Type-C Touch Screen & Display for Raspberry Pi / LattePanda / Jetson Nano Single Board Computer HDMI + 50 C 0 C 369.5 mm x 288.6 mm x 5.2 mm LCD Character Displays 193.59 mm x 344.16 mm Transmissive Supports Ten Point Capacitive Touch Input 5 V to 20 V
FIT0950 显示模块 7'' 1024x600 Touch Display (eDP) for LattePanda Mu / LattePanda Sigma 7 in 1024 x 600 I2C + 70 C - 20 C Display Modules 3.3 V
发布日期: 2025-06-23 | 更新日期: 2025-07-02