Terasic Technologies DE25-Nano Development & Education Board

Terasic Technologies DE25-Nano Development and Education Board is a hardware design platform based on the Agilex 5 SoC FPGA, which incorporates the Arm® 2xA55 and 2xA76 embedded cores, with high-performance programmable logic for maximum design flexibility. The DE25-Nano board leverages the power of tremendous reconfigurability paired with a robust, low-power processor system. Intel’s SoC combines an Arm-based hard processor system (HPS) comprising a processor, peripherals, and memory interfaces, seamlessly tied to the FPGA fabric via a high-bandwidth interconnect backbone.

The Terasic Technologies DE25-Nano Development and Education Board features high-speed DDR4 memory, Ethernet networking, and MIPI interface for various applications. The DE25-Nano Development Kit contains all the tools required to use the board with a computer running Windows 10/11.

Features

  • FPGA Device
    • Agilex™ 5 SoC FPGA: A5EB013BB23BE4SR1
    • Arm Cortex® processor with 2xA55 and 2xA76
    • 138K programmable logic elements
    • 8.42Mbit embedded memory
    • 376 18-bit x 19-bit multipliers
    • MIPI D-PHY v2.5 configuration and debug
    • Support ASx4 configure mode with 128Mbits QSPI Flash
    • Onboard USB-Blaster III (USB Type-C® connector) memory device
    • 128MB (32Mx16) SDRAM on FPGA
    • 1GB (2x16Mx32) LPDDR4 on FPGA
    • 1GB (2x16Mx32) LPDDR4 on HPS, shared with FPGA
    • Micro SD card socket on HPS
  • Sensors
    • Accelerometer (G-Sensor) on HPS
    • Temperature sensor on FPGA
    • 5V DC input power
  • Communication
    • One USB 2.0 host port with Type-C USB connector
    • UART to USB (Type-C USB connector)
    • 10/100/1000 Ethernet connectors
    • Two 40-pin DE-GPIO expansion headers
    • One 10-pin ADC input header display
    • HDMI 2.0 output port (supports 1080P)
    • One MIPI connector with two data lanes ADC
    • SPI interface
    • 1MSPS fast throughput rate
    • 8-channel number
    • 12-bit resolution
    • Analog input range : 0V ~ 3.4V switches, buttons, and indicators
    • Five user buttons (FPGA x4, HPS x1)
    • Four user switches (FPGA x4)
    • Nine user LEDs (FPGA x8, HPS x 1)
    • One HPS reset button (HPS_Cold_RESET_n)

Applications

  • Industrial:
    • AI in smart factory, edge AI
    • Smart factory automation
    • Sensors/motors/drives/connectivity, functional safety, and security
    • I/O modules and IoT devices
    • Tiny PLC and Edge AI
  • Medical:
    • Diagnostic imaging and video
    • Patient monitoring
  • Surveillance, retail, and consumer:
    • Smart city/retail and V2X
    • Trucks, bus systems, trains, and railways, and EV charging vision processing
    • Connectivity and video processing
    • Video over IP
    • Consumer electronics (AR/VR, drones, and gaming)

Kit Contents

  • DE25-Nano board
  • Acrylic (installed)
  • Active heatsink (installed)
  • 5V 4W power supply
  • USB Type-C cable
  • Quick start guide

Hardware Features

  • FPGA
    • Agilex 5 SoC FPGA : A5EB013BB23BE4SR1(130K LEs)
    • ASx4 128Mbit QSPI Flash
    • USB-Blaster III onboard for programming; JTAG Mode
    • 128MB SDRAM (16-bit data bus)
    • 1GB LPDDR4 (32-bit data bus)
    • Four push-buttons
    • Four slide switches
    • Eight green user LEDs
    • Three 50MHz clock sources from the clock generator
    • HDMI 2.0 output port (supports 1080P)
    • Two 40-pin expansion headers
    • A/D converter, 4-pin SPI interface with FPGA
    • One 2-lane MIPI connector for camera/display
    • One 2-pin UART Port via Type-C connector
    • Integrated temperature sensor and fan controller
  • HPS (Hard Processor System)
    • ARM Cortex Processor with 2× A55 and 2× A76 cores
    • 1GB LPDDR4 (32-bit data bus), shared with the FPGA
    • One Gigabit Ethernet PHY with RJ45 connector
    • One USB 2.0 host with a Type-C USB connector
    • Micro SD card socket
    • Integrated accelerometer sensor
    • UART to USB, Type-C USB connector
    • Cold reset button
    • One user button and one user LED

Block diagram

Block Diagram - Terasic Technologies DE25-Nano Development & Education Board

Development Board (Top View)

Terasic Technologies DE25-Nano Development & Education Board

Development Board (Bottom View)

Terasic Technologies DE25-Nano Development & Education Board
发布日期: 2026-04-21 | 更新日期: 2026-04-27