Taoglas AGVLBD258A Evaluation Board

Taoglas AGVLBD258A Evaluation Board is designed to evaluate the GVLB258.A, accura patch multi-band antenna with TFM.110A. This board shows the optimum active electronics design for passive GNSS L1/L5/L-band antenna for integrated TFM modules and hybrid couplers. The TFM module features SAW/LNA/SAW/LNA topology in the low and high-band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver. Using the TFM series of front-end active electronics and hybrid couplers achieves excellent positioning performance. The AGVLBD258A evaluation board complies with RoHS and REACH standards. Typical applications include wearables, security, navigation, and transportation.

Features

  • Optimum active electronics design for passive GNSS L1/L5 antenna
  • Bands covered:
    • BeiDou (B1)
    • GPS/QZSS (L1/L5)
    • GLONASS (G1)
    • Galileo (E1/E5a)
  • Integrated TFM module and hybrid coupler
  • RoHS and REACH compliant

Applications

  • Real-Time Kinematic positioning (RTK)
  • Wearables
  • Navigation
  • Security
  • Transportation
  • Autonomous vehicles
  • Agriculture
     

GNSS Bands and Constellations

Taoglas AGVLBD258A Evaluation Board
Taoglas AGVLBD258A Evaluation Board
发布日期: 2025-03-24 | 更新日期: 2025-04-18