新款天线开发工具

Calian TP5398SDK Development Kits provide an autonomous data-stream connection to the TW5398 smart antenna via a USB-to-serial bridge. The USB serial bridge provides a virtual COM port that allows users to connect their existing applications to the Calian smart GNSS antenna's "corrected" position data output. The position data can be either NMEA- or UBX-formatted messages.
-
Calian TP5398SDK Development KitsProvides an autonomous data-stream connection to TW5398 smart antenna via a USB-to-serial bridge.2025/12/24 -
TE Connectivity ISM、LPWAN和LoRa陶瓷芯片天线提供全频段覆盖,满足全球868MHz和915MHz应用需求。2025/10/28 -
Antenova SR4L104-EVB-1 Reference BoardDesigned for evaluating Opaca SR4L104 5G Cellular Antennas and includes an SMA female connector.2025/7/30 -
Antenova SR42I110-EVB-1 Evaluation BoardBoard measures 110.4mm x 40.4mm for testing with IoT applications.2025/6/24 -
Taoglas AGPDFD6010A Evaluation BoardDesigned to evaluate the GPDF6010.A, all-band GNSS stacked patch antenna.2025/4/17 -
Taoglas AHPD24510A & AHPD24510A.B Evaluation BoardsDesigned to evaluate the HP24510A dual feed GNSS L1/L2 staked antenna with TFM.100A and TFM.112A.2025/4/11 -
Taoglas AHPD54510A & AHPD54510A.B Evaluation BoardsDesigned to evaluate the HP54510A dual-feed GNSS antenna with TFM.100B and TFM.115A.2025/4/3 -
Taoglas HPD2356.A Evaluation BoardDesigned to evaluate the HP2356.A, low-profile high-precision GNSS L1/L2 passive patch antenna.2025/4/3 -
Taoglas AHPD5354A Evaluation BoardDesigned to evaluate the HP5354.A multi-band GNSS antenna with TFM.100B and 1x HC125A.2025/4/3 -
Taoglas AGVLBD258A Evaluation BoardDesigned to evaluate the GVLB258.A, accura patch multi-band antenna with TFM.110A.2025/4/3 -
KYOCERA AVX 评估板和套件提供现成的硬件,使用户能够测试天线性能并比较设计。2025/3/1 -
Antenova SR4L099 Reference BoardUsed to evaluate the SR4LO99 antenna and includes an SMA female connector.2025/1/13 -
Acconeer CH125-40 Conical Horn Antenna Evaluation KitDesigned for applications where side lobe suppression is important.2024/12/24 -
Taoglas GVLBD356.A Development BoardDesigned to evaluate the GVLB356.A compact high-performance multiband stacked ceramic patch antenna.2024/12/24 -
Taoglas MPAD.257.A Development BoardDesigned to evaluate the MPA.257.A WiFi antenna that is suitable for modern electronic devices.2024/12/23 -
Taoglas GPSFBD356.A Development BoardDesigned to evaluate GPSFB356.A ceramic multiband GNSS stacked patch antenna.2024/12/19 -
Calian TP5387SDK Evaluation ModulePlug-and-play evaluation platform for TW5387 high-precision GNSS smart antenna.2024/9/12 -
u-blox ANT-B11蓝牙®AoA天线板该天线板紧凑,专为蓝牙®到达角 (AoA) 方向查找系统而设计。2024/5/16 -
Calian 33-TP5386SDK-2 GNSS Antenna Development KitEvaluation tool for the 33-5386-27-10 Smart GNSS Dual-Band Antenna with augmentation.2024/4/18 -
Calian TW5394 & TW579x GNSS Antenna Software Dev KitsFeatures evaluation packages for the TW5394, TW5790, and TW5794 Smart GNSS antennas.2024/3/20 -
KYOCERA AVX 超小型贴片天线具有较小的保持面积,同时保持典型的陶瓷/LTCC天线的性能。2023/11/6 -
Antenova Abdita SMT Ceramic AntennasOperate on multiple ground planes in 2.4GHz applications, including BLUETOOTH®, Wi-Fi®, and ZigBee®.2023/10/30 -
Antenova Curta SR4L096 AntennasDesigned for 4G and 3G applications and can perform across a wide range of frequencies.2023/10/4 -
Würth Elektronik 工程工具适用于多种产品类型与应用环境,如天线、GPS、Wi-Fi®和蜂窝设备。2023/9/12 -
u-blox ANT-B10 BLUETOOTH®低功耗5.1天线板功能自带的BLUETOOTH ®低功耗板,用于测向和室内定位。2023/3/13 -