Morse Micro HaLowLink 1 Long-Range Sub-GHz Wi-Fi HaLow® Router
Morse Micro HaLowLink 1 Long-Range Sub-GHz Wi-Fi HaLow® Router is a best-in-class reference design and evaluation platform demonstrating Wi-Fi HaLow’s extended range, high throughput, and low-power connectivity in a versatile all-in-one device. Developed in collaboration with GL.iNet, the Morse Micro HaLowLink 1 combines robust hardware with an intuitive user interface, simplifying the setup of a Wi-Fi HaLow network. This fully certified, powerful device, available as a reference design, provides a plug-and-play solution that will accelerate the commercial realization of Wi-Fi HaLow-enabled devices, sensors, and solutions into the market.At the core of the HaLowLink 1 is the AzureWave AW-HM593 module (21dBm output power), with Morse Micro’s Wi-Fi Alliance Certified HaLow MM6108 silicon. This module offers the extended range and low power consumption necessary for a broad range of IoT applications. With support for various bandwidths, including 1/2/4/8MHz, the HaLowLink 1 ensures robust connectivity even in expansive environments. An integrated MediaTek MT7621A dual-core CPU and an MT7603E 2×2 802.11n 2.4GHz Wi-Fi 4 solution allow seamless communication between Wi-Fi HaLow and traditional Wi-Fi devices.
Features
- Hardware
- Mediatek MT7621 CPU
- 256MB DRAM memory
- 32MB NAND Flash storage
- AzureWave AWHM593 radio module incorporating a Morse Micro MM6108
- Up to 23dBm TX power
- 5V, 2A power
- 88mm x 68mm x 24mm dimensions
- Software
- OpenWrt 23.05 router
- Web UI and SSH/CLI configuration
- Status dashboard
- Wizards for easy configuration
- Streamlined software upgrades via online server
- Interfaces
- 1x USB-C port (power and Ethernet data)
- 2x Gigabit Ethernet ports (1x WAN and 1x LAN)
- 2.4GHz 2x2 Wi-Fi (802.11n)
- HaLow Wi-Fi (802.11ah)
- Mode button
- User-friendly and intuitive built-in user interface 3x status LEDs
- 1x SMA antenna connector
- 1x USB Type-C® port
Applications
- Internet of Things (IoT)
- Agriculture
- Smart cities
- Remote monitoring
- Industrial automation
- Healthcare
- Smart metering and utilities
- Retail
- Outdoor networking
Kit Contents
- 1x Morse Micro HaLowLink 1
- 1x HaLowLink 1 stand
- 1x SMA sntenna
- 1x Power supply unit (with plug connectors for USA, Canada, Australia, and New Zealand)
- 1x USB-C to USB-C cable
- 1x Ethernet cable
- 1x Quick start guide
- 1x Warranty and support card
Use Cases
Interface Layout
Resources
发布日期: 2025-02-19
| 更新日期: 2025-04-03