新款路由器

Teltonika RUT286 Industrial Global LTE Cat 4 Routers are designed for global Internet of Things (IoT) and machine-to-machine (M2M) applications. These Teltonika routers provide reliable connectivity with 3G/2G fallback via a standardized LTE platform utilizing a Telit modem. The RUT286 features RS232 and RS485 serial interfaces with support for Modbus, DNP3, DLMS, and other core industrial protocols. Flexible power options include a protected 9VDC to 57VDC two-pin industrial input and active or passive Power over Ethernet (PoE). These power options enable simple installations with power and data over Ethernet.
-
Teltonika RUTX11 LTE Cat 6 RouterCombines LTE Cat 6 connectivity, dual SIM switching, and four Gigabit Ethernet ports.2026/6/5 -
Teltonika RUT286 Industrial Global LTE Cat 4 RoutersDesigned for global Internet of Things (IoT) and machine-to-machine (M2M) applications.2026/6/5 -
Teltonika RUT202 Compact Industrial Dual-SIM RoutersFeatures an internal dual SIM with auto-failover.2026/4/29 -
Teltonika RUTXR1 Enterprise Rack-Mountable SFP/LTE RouterEquipped with five Gigabit Ethernet ports, Wi-Fi®, USB, SFP, dual SIM, console port, and more.2026/4/28 -
Teltonika RUT986 Industrial Global LTE Cat 4 RoutersOffers reliable 4G for industrial and smart infrastructure at scale.2026/3/10 -
Teltonika RUT981 Global 4G RoutersOffers reliable global connectivity with a Telit Cat 4 modem paired with a proven hardware platform.2026/3/10 -
Teltonika RUT281 Compact Global LTE Cat 4 RoutersEngineered for stable performance and long-term operation across worldwide networks.2026/3/10 -
Advantech ICR-4171/4271工业级5G路由器& IoT网关为苛刻的工业、交通和自动化环境提供连接性。2026/3/6 -
Digi XBee® Hive™ Wi-SUN®边界路由器提供可扩展的边界连接性,支持容器,可与XBee Wi-SUN模块配合使用。2026/2/24 -
Teltonika CAP700 5G Wi-Fi® 7 RouterEngineered to deliver ultra-fast and future-ready mobile broadband.2026/2/23 -
Teltonika RUTC41 4G Edge RoutersHigh-performance model that powerfully supports on-site computing for industrial applications.2026/2/4 -
Teltonika RUTM16 CAT 6 LTE RoutersRobust CAT 6 LTE industrial routers designed to deliver reliable, high‑performance connectivity.2026/2/2 -
Teltonika RUTM20 Compact 5G RoutersEngineered for IoT and IIoT applications where space, efficiency, and connectivity are critical.2026/2/2 -
Morse Micro HaLowLink 2 Long Range Sub-1GHz Wi-Fi® GatewaysDesigned to unlock the full potential of Morse Micro’s Wi-Fi HaLow technology.2026/1/16 -
Teltonika OTD144 Outdoor LTE Cat 4 RouterDelivers reliable Wi-Fi® to outdoor environments where robust networking is essential.2025/10/21 -
Teltonika RUTM502x Cellular 5G RouterDual SIM ultra-high cellular speeds of up to 3.4Gbps and supports both SA and NSA 5G architectures.2025/10/14 -
Teltonika ATRM50 5G RouterFeatures 4 x M12 Gigabit Ethernet ports and M12 power input for durable and secure connections.2025/9/15 -
Teltonika RUTM55 5G Industrial RouterDelivers ultra-high 5G speeds coupled with versatile 4 x Gigabit Ethernet and Wi-Fi® 5 connectivity.2025/9/10 -
Teltonika RUT59 Cellular RouterFeatures one digital input, one digital output, 2 SIM slots, and one 4-pin power connector.2025/7/23 -
Teltonika RUTM56 Dual Modem RoutersDesigned to bridge the gap between legacy and next-generation networks.2025/5/15 -
Lantronix NTC-501 & NTC-502 5G Industrial Grade RoutersSupport the 3GPP Release 16 5G features, including 5G NSA, 5G SA, and dynamic 5G slicing.2025/5/6 -
Lantronix NTC-220 4G LTE Industrial IoT (IIoT) RoutersInclude a built-in GPS that tracks and monitors vehicles, trucks, and construction machines.2025/5/6 -
Hirschmann EAGLE40 Field-Level Industrial FirewallsComprehensive cybersecurity solution that maximizes uptime in stringent automated environments.2025/4/1 -
Teltonika DAP142 Wireless Access PointFeatures Wi-Fi® 4 with Wi-Fi® mesh and fast roaming and is ideal for industrial applications.2025/3/14 -
Teltonika RUT206 Industrial RoutersSupports RS232 and RS485 serial interfaces and is ideal for IoT applications.2025/3/7 -