Teltonika TAP100 Wi-Fi Access Point Modules

Teltonika TAP100 Wi-Fi Access Point Modules feature a 44V to 57V input voltage range, 802.3af PoE Class 1 standard, and an RJ45 socket. These access point modules consist of an AP mounting bracket (for ceiling mount) and UV-stabilized plastic casing material. The TAP100 access point modules feature 16 MB SPI flash storage,  64MB, DDR2 RAM, and Mediatek, MIPS 24KEc CPU with 580MHz frequency.   

Features

  • 1 x RJ45 port 10/100Mbps Ethernet, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
  • Wireless:
    • Wireless mode: IEEE 802.11b/g/n (Wi-Fi 4) with data transmission rates up to 300Mbps
    • Wi-Fi security:
      • WPA2-EAP/WPA3-EAP Mixed Mode, WPA3-EAP, WPA2-PSK/WPA3-SAE Mixed Mode, WPA3-SAE, OWE, and WPA-PSK/WPA2-PSK
      • Mixed Mode, WPA2-PSK, WPA2-EAP; AES-CCMP, TKIP, auto cipher modes, and client separation
    • ESSID: SSID stealth mode and access control based on MAC address
    • Wi-Fi users: Up to 100 simultaneous connections
  • Network protocols:
    • TCP, UDP, IPv4, IPv6, ICMP, HTTP, HTTPS, SSL v3, TLS, ARP, SSH, DHCP client, and SMNP
  • Security:
    • Authentication: Pre-shared key, digital certificates, X.509 certificates, TACACS+, radius, IP and login attempts block
    • VLAN: Tag-based VLAN separation
  • System Characteristics:
    • MediaTek MIPS 24Kc 580MHz CPU 
    • 64MB RAM and DDR2
    • F16MB and  SPI flash storage
  • Power:
    • RJ45 socket connector
    • 44V to 57V input voltage range
    • 802.3af PoE Class 1 standard
    • <2W maximum power consumption
  • Physical Interfaces (Ports, LEDs, Antennas, Buttons, SIM):
    • Ethernet: 1 x RJ45 ports, 10/100Mbps
    • Status LEDs: 1 x power LED (can be turned off from web-UI)
    • Antenna: 2 x internal antennas for 2GHz and 4GHz Wi-Fi
    • Reset: Reboot/user default reset/factory reset button

Applications

  • Small enterprise
  • Commercial spaces
  • Smart homes
  • Smart buildings

Videos

Mechanical Diagram

Mechanical Drawing - Teltonika TAP100 Wi-Fi Access Point Modules

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

发布日期: 2024-08-26 | 更新日期: 2025-05-08