ATP Electronics e.MMC v5.1 Embedded Flash Storage Solution
ATP Electronics e.MMC v5.1 Embedded Flash Storage Solution integrates NAND flash memory, a sophisticated flash controller, and a fast MultiMedia Card (MMC) interface. By incorporating these components in an integrated package, ATP e.MMC manages all background operations internally. This frees the host from handling low-level flash operations for faster and more efficient processing.Features
- AEC-Q100 Grade 2
- (-40°C~105°C) Compliant
- AEC-Q100 Grade 3
- (-40°C~85°C) Compliant
- Extra-high endurance: 2-3X higher than standard e.MMC
- Complies with JEDEC e.MMC v5.1
- Standard (JESD84-B51)
- 153-ball FBGA (RoHS compliant, "green package")
- LDPC ECC engine
- Designed with 3D NAND
Applications
- Surveillance
- IoT Gateways / 5G Small Cell
- Automation
- Test and Measurement
- Embedded PCs
- Medical
- Drones
- Transportation
- Networking
- Mobile/Handheld Computers
发布日期: 2022-04-14
| 更新日期: 2022-08-30