Mikroe DRAM Click
Mikroe DRAM Click features a dynamic random-access memory solution on a compact add-on board. The board is based on the AP Memory APS6404L-3SKR high-performance 64Mb SPI/KPI PSRAM memory organized as 8M x 8 bits each. The APS6404L-3SKR Pseudo-SRAM offers a high speed, low pin count interface and includes a seamless self-managed refresh mechanism to maximize the performance of memory read operation. Additionally, the device has four SDR I/O pins and operates in SPI or QPI (quad peripheral interface) mode with frequencies up to 133MHz.The Mikroe DRAM Click is ideal for low-power and low-cost portable applications.
Features
- On-board modules
- Low power consumption
- SPI/QPI with SDR mode
- High performance
- Organized as 8M x 8bits
- Page size of 1024 bytes
- Self-managed refresh mechanism
- Software reset
- QSPI and SPI Interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Portable applications
- Low-power
- Low-cost
OVERVIEW
发布日期: 2022-12-02
| 更新日期: 2022-12-12