FRAMOS FSM:GO-IMX662C 2MP/2K Optical Sensor Modules
FRAMOS FSM:GO-IMX662C 2MP/2K Optical Sensor Modules feature the Sony IMX662 sensor on a compact module. The rolling shutter sensor has a native resolution of 2.4MP and an optical format of 1/2.8" at a pixel size of 2.9µm x 2.9µm. The modules provide a MIPI CSI-2 interface with up to four data lanes. As part of the FRAMOS Sensor Module Ecosystem, these devices are part of a sophisticated connectivity framework and leverage flexible compatibility to several processing platforms accessing a broad lineup of adapters. Optional FRAMOS Sensor Adapters (FSA) establish the standard interface to a lineup of FRAMOS Processor Adapters (FPA), allowing connectivity to various proprietary processing platforms. The customer-specific implementation is further supported by a standardized Software Pack that includes reference drivers for selected platforms, starting with the NVIDIA® Jetson™ TX2, Jetson™ AGX Xavier™, and Jetson™ AGX Orin™ development boards.Features
- Sensor module
- Sony IMX662-AAQR1 (AR) type
- CMOS rolling shutter type
- Starvis2 technology
- Color (RGB) spectrum
- 1/2.8" optical format
- 2.9µm x 2.9µm pixel size
- 1920x1080 (1080p/2MP) maximum resolution
- Maximum framerates
- 60FPS for 10-bit
- 90FPS for 12-bit
- 10/12-bit depth (platform dependent)
- Platform support (driver, ISP)
- NVIDIA Jetson Xavier, Orin family
- NXP i.MX8MP
- Lens options
- 58°, IR cut (650nm) optical filter, F/1.9 aperture, M12 x 0.5 lens mount
- 86°, IR cut (660nm) optical filter, F/2.2 aperture, M12 x 0.5 lens mount
- 137°, IR cut (650nm) optical filter, F/1.7 aperture, M12 x 0.5 lens mount
- Interface options
- MIPI CSI 2 (D-PHY, v1.2)
- PixelMate (60-pin), Micro-Coax (50-pin), and FFC (40-pin, unshielded) physical interfaces
- I2C communication
- Two rail (3.8V, 1.8V) power supply
- 540mW maximum power consumption
- GMSL3 (12Gbps)
- FAKRA (single-coax) physical interface
- I2C communication
- Power over coax (12V)
- 1.2W maximum power consumption
- MIPI CSI 2 (D-PHY, v1.2)
- Mechanical
- 26.5mm x 26.5mm (WxD) size, 4.81mm to 57.36mm maximum height range
- None/board-level housing
- -30°C to +85°C operating temperature range
- 95% maximum relative humidity (RH), non-condensing
Applications
- Security and surveillance
- Drones - AGV and AGVs
- Streaming and conferencing
- Sport analytics
- Mapping
- Digital twins
- Industrial
- Robotics
Assembly
FSM Ecosystem
发布日期: 2025-01-23
| 更新日期: 2025-01-29